Nichicon 3.3 μF Capacitor 50V dc, Surface Solder - UWD1H3R3MCL1GS

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP16,320.00

(exc. VAT)

PHP18,280.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8,000 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
2000 +PHP8.16PHP16,320.00

*price indicative

RS Stock No.:
167-1301
Mfr. Part No.:
UWD1H3R3MCL1GS
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

3.3μF

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

5.8mm

Polarity

Polar

Length

5.8mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Ripple Current

30mA

Series

WD

COO (Country of Origin):
MY

Aluminium Electrolytic Capacitor, WD Series, 105°C


The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.

Features & Benefits:


Ideal for high density mounting

Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)

Chip type

Anti-solvent feature

Low impedance

Surface mount

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy