Nichicon 33 μF Capacitor 25V dc, Surface Solder
- RS Stock No.:
- 167-1267
- Mfr. Part No.:
- UWT1E330MCL1GB
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP7,420.00
(exc. VAT)
PHP8,310.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP7.42 | PHP7,420.00 |
*price indicative
- RS Stock No.:
- 167-1267
- Mfr. Part No.:
- UWT1E330MCL1GB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.4mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | No | |
| Tolerance ± | 0.2 | |
| Series | WT | |
| Ripple Current | 48mA | |
| Leakage Current | 8.3μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.4mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals No | ||
Tolerance ± 0.2 | ||
Series WT | ||
Ripple Current 48mA | ||
Leakage Current 8.3μA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, WT Series, 105°C
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board.
Applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive (2011/65/EU).
Lead-free version of WT series
Related links
- Nichicon 33 μF Capacitor 25V dc, Surface Solder - UWT1E330MCL1GB
- Nichicon 33 μF Capacitor 25V dc, Surface Solder
- Nichicon 33 μF Capacitor 25V dc, Surface Solder - UCW1E330MCL1GS
- Nichicon 33 μF Capacitor 25V dc, Surface Solder - UWZ1E330MCL1GB
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
- Nichicon 100 μF Capacitor 25V dc, Surface Solder
- Nichicon 10 μF Capacitor 25V dc, Surface Solder
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
