Nichicon 220 μF Capacitor 35V dc, Radial, Through Hole - UBT1V221MPD8 Radial Lead

This image is representative of the product range

Subtotal (1 box of 200 units)*

PHP5,116.00

(exc. VAT)

PHP5,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Box*
200 +PHP25.58PHP5,116.00

*price indicative

RS Stock No.:
167-1231
Mfr. Part No.:
UBT1V221MPD8
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Height

16mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

790mA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

5000 h

Tolerance

±20 %

Leakage Current

4μA

Equivalent Series Resistance ESR

94mΩ

Automotive Standard

No

Series

BT

Dissipation Factor

12%

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy