Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEHBA151UAP 1000
- RS Stock No.:
- 166-8276
- Mfr. Part No.:
- EEEHBA151UAP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP11,590.00
(exc. VAT)
PHP12,980.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP11.59 | PHP11,590.00 |
*price indicative
- RS Stock No.:
- 166-8276
- Mfr. Part No.:
- EEEHBA151UAP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Leakage Current | 3μA | |
| Ripple Current | 64mA | |
| Tolerance ± | 0.2 | |
| Series | HB SMD | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Package/Case 1000 | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Leakage Current 3μA | ||
Ripple Current 64mA | ||
Tolerance ± 0.2 | ||
Series HB SMD | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Related links
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEHBA151UAP 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEFK1A151P 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEFT1A151AR 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEFP1A151AP 1000
- Panasonic 150 μF Capacitor 10V dc, Surface Solder - EEEFK1A151AP 1000
- Panasonic 68 μF Capacitor 10V dc, Surface Solder - EEEHB1A680AP 1000
- Panasonic 220 μF Capacitor 10V dc, Surface Solder - EEEFT1A221AP 1000
