Panasonic 100 μF Capacitor 63V dc, Surface Solder - EEETG1J101UP G

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP18,914.00

(exc. VAT)

PHP21,183.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP37.828PHP18,914.00

*price indicative

RS Stock No.:
166-8136
Mfr. Part No.:
EEETG1J101UP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

100μF

Voltage

63V dc

Mount Type

Surface

Packaging

Tape

Height

10.2mm

Polarity

Polar

Length

10.2mm

Package/Case

G

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

800

Series

TG

Tolerance ±

0.2

Ripple Current

150mA

TG Aluminium Electrolytic Capacitor Series


Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.

Features & Benefits:


AEC-Q200 qualified (some deviations apply)

Low ESR (low temperature)

Long life

High reliability

High ripple current

Low impedance

Surface mount

High temperature resistance

Applications


Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

SMT 125°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy