Nichicon 1000 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 box of 100 units)*

PHP4,497.70

(exc. VAT)

PHP5,037.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,800 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
100 +PHP44.977PHP4,497.70

*price indicative

RS Stock No.:
165-3923
Mfr. Part No.:
UPW1E102MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

1000μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.7A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

7000 h

Lead Pitch

5mm

Automotive Standard

No

Tolerance

±20 %

Series

PW

Leakage Current

4μA

Dissipation Factor

14%

COO (Country of Origin):
JP

PW Series Radial 6.3 to 35V


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy