Nichicon 82 μF Capacitor 450V dc, Snap-in - LGU2W820MELY
- RS Stock No.:
- 165-3763
- Mfr. Part No.:
- LGU2W820MELY
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 250 units)*
PHP43,119.50
(exc. VAT)
PHP48,293.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 + | PHP172.478 | PHP43,119.50 |
*price indicative
- RS Stock No.:
- 165-3763
- Mfr. Part No.:
- LGU2W820MELY
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 82μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Bulk | |
| Height | 35mm | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 20mm | |
| Capacitor Ripple Current | 640mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | 2011/65/EU EU 2015/863, RoHS | |
| Lead Pitch | 10mm | |
| Series | GU | |
| Leakage Current | 570μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 82μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Bulk | ||
Height 35mm | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 20mm | ||
Capacitor Ripple Current 640mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals 2011/65/EU EU 2015/863, RoHS | ||
Lead Pitch 10mm | ||
Series GU | ||
Leakage Current 570μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- JP
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
Related links
- Nichicon 82 μF Capacitor 450V dc, Snap-in
- Nichicon 82 μF Capacitor 450V dc, Snap-in - LGZ2W820MELB25
- Nichicon 82 μF Capacitor 450V dc, Snap-in - LGW2W820MELZ25
- Nichicon 82 μF Capacitor 450V dc, Snap-in - LGR2W820MELA35
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELA30
- Nichicon 220 μF Capacitor 450V dc, Snap-in - LGW2W221MELB35
- Nichicon 220 μF Capacitor 450V dc, Snap-in
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W151MELB25
