Nichicon 470 μF Capacitor 16V dc, Through Hole - UPW1C471MPD Radial Lead
- RS Stock No.:
- 165-3669
- Mfr. Part No.:
- UPW1C471MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP2,674.00
(exc. VAT)
PHP2,994.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP13.37 | PHP2,674.00 |
*price indicative
- RS Stock No.:
- 165-3669
- Mfr. Part No.:
- UPW1C471MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 760mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Tolerance | ±20 % | |
| Leakage Current | 4μA | |
| Automotive Standard | No | |
| Series | PW | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 760mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Tolerance ±20 % | ||
Leakage Current 4μA | ||
Automotive Standard No | ||
Series PW | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- JP
PW Series Radial 6.3 to 35V
Related links
- Nichicon 470 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Through Hole - UBT1C471MPD8 Radial Lead
- Nichicon 470 μF Capacitor 16V dc, Through Hole - UVZ1C471MPD Radial Lead
- Nichicon 2200 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 680 μF Capacitor 16V dc, Through Hole Radial Lead
- Nichicon 3300 μF Capacitor 16V dc, Through Hole - UVY1C332MHD Radial Lead
- Nichicon 2200 μF Capacitor 16V dc, Through Hole - UPW1C222MHD Radial Lead
- Nichicon 680 μF Capacitor 16V dc, Through Hole - UPW1C681MPD Radial Lead
