Wurth Elektronik 1500 μF Capacitor 35V dc, Radial, Through Hole - 860080578024 Radial Lead

This image is representative of the product range

Subtotal (1 box of 400 units)*

PHP37,325.20

(exc. VAT)

PHP41,804.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
400 +PHP93.313PHP37,325.20

*price indicative

RS Stock No.:
163-7658
Mfr. Part No.:
860080578024
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1500μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

35mm

Length

35mm

Minimum Operating Temperature

-55°C

Diameter

13mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

3.4A

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

No

Tolerance

±20 %

Series

WCAP-ATLI

Leakage Current

525μA

Dissipation Factor

9%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy