Wurth Elektronik 2.2 μF Capacitor 63V dc, Radial, Through Hole - 860020772006 Radial Lead

This image is representative of the product range

Subtotal (1 box of 2000 units)*

PHP7,874.00

(exc. VAT)

PHP8,818.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2000 +PHP3.937PHP7,874.00

*price indicative

RS Stock No.:
163-7579
Mfr. Part No.:
860020772006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

2.2μF

Voltage

63V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

20mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Lifetime

2000 h

Standards/Approvals

RoHS

Leakage Current

3μA

Tolerance

±20 %

Series

WCAP-ATG5

Automotive Standard

No

Dissipation Factor

9%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy