Wurth Elektronik 10 μF Capacitor 35V dc, Surface Solder - 865080540004

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP12,920.00

(exc. VAT)

PHP14,480.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP6.46PHP12,920.00

*price indicative

RS Stock No.:
163-7089
Mfr. Part No.:
865080540004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

10μF

Voltage

35V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

5.4mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Tolerance ±

0.2

Ripple Current

90mA

Leakage Current

3.5μA

Automotive Standard

No

Series

WCAP-ASLI

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy