Wurth Elektronik 68 μF Capacitor 6.3V dc, Surface Solder - 865080142006

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-7055
Mfr. Part No.:
865080142006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

68μF

Voltage

6.3V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Polarity

Polar

Height

5.4mm

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Tolerance ±

0.2

Ripple Current

145mA

Automotive Standard

No

Series

WCAP-ASLI

Leakage Current

5.5μA

Dissipation Factor

24%

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy