Wurth Elektronik 330 μF Capacitor 16V dc, Through Hole - 860160374020 Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-7012
Mfr. Part No.:
860160374020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

588mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

3mm

Series

WCAP-ATLL

Tolerance

±20 %

Leakage Current

52.8μA

Automotive Standard

No

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy