Wurth Elektronik 56 μF Capacitor 50V dc, Radial, Through Hole - 860080674006 Radial Lead
- RS Stock No.:
- 163-6744
- Mfr. Part No.:
- 860080674006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 800 units)*
PHP8,211.20
(exc. VAT)
PHP9,196.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 800 + | PHP10.264 | PHP8,211.20 |
*price indicative
- RS Stock No.:
- 163-6744
- Mfr. Part No.:
- 860080674006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 56μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 375mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | WCAP-ATLI | |
| Leakage Current | 28μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 56μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 375mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series WCAP-ATLI | ||
Leakage Current 28μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 56 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 50V dc Through Hole - 860160674017 Radial Lead
- Wurth Elektronik 56 μF Capacitor 50V dc Through Hole - 860040673003 Radial Lead
- Wurth Elektronik 56 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 56 μF Capacitor 16V dc Through Hole - 860040372001 Radial Lead
