Wurth Elektronik 820 μF Capacitor 16V dc, Radial, Through Hole - 860080375018 Radial Lead

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP11,840.00

(exc. VAT)

PHP13,260.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP23.68PHP11,840.00

*price indicative

RS Stock No.:
163-6703
Mfr. Part No.:
860080375018
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

820μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

1.4A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

5000 h

Automotive Standard

No

Leakage Current

131.2μA

Series

WCAP-ATLI

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy