Wurth Elektronik 220 μF Capacitor 50V dc, Radial, Through Hole - 860020675020 Radial Lead

This image is representative of the product range

Subtotal (1 box of 600 units)*

PHP10,882.80

(exc. VAT)

PHP12,189.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
600 +PHP18.138PHP10,882.80

*price indicative

RS Stock No.:
163-6233
Mfr. Part No.:
860020675020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

220μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

345mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

110μA

Series

WCAP-ATG5

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy