Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder - 865230153006
- RS Stock No.:
- 163-5812
- Mfr. Part No.:
- 865230153006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP10,235.50
(exc. VAT)
PHP11,464.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP20.471 | PHP10,235.50 |
*price indicative
- RS Stock No.:
- 163-5812
- Mfr. Part No.:
- 865230153006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 7.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Tolerance ± | 0.2 | |
| Ripple Current | 160mA | |
| Leakage Current | 20.8μA | |
| Series | WCAP-AS5H | |
| Automotive Standard | No | |
| Dissipation Factor | 32% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 7.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Tolerance ± 0.2 | ||
Ripple Current 160mA | ||
Leakage Current 20.8μA | ||
Series WCAP-AS5H | ||
Automotive Standard No | ||
Dissipation Factor 32% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder - 865090145008
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder - 865250153008
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder - 865060153007
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder - 865080145010
- Wurth Elektronik 470 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 470 μF Capacitor 6.3V dc, Surface Solder - 865250157009
- Wurth Elektronik 22 μF Capacitor 6.3V dc, Surface Solder - 865080140001
