Wurth Elektronik 220 μF Capacitor 6.3V dc, Surface Solder - 865090149007
- RS Stock No.:
- 163-5754
- Mfr. Part No.:
- 865090149007
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP15,807.00
(exc. VAT)
PHP17,704.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP15.807 | PHP15,807.00 |
*price indicative
- RS Stock No.:
- 163-5754
- Mfr. Part No.:
- 865090149007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 6.3V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 7.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASLU | |
| Ripple Current | 110mA | |
| Automotive Standard | No | |
| Tolerance ± | 0.2 | |
| Leakage Current | 2.8μA | |
| Dissipation Factor | 26% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 6.3V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 7.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Lifetime 1000 h | ||
Standards/Approvals No | ||
Series WCAP-ASLU | ||
Ripple Current 110mA | ||
Automotive Standard No | ||
Tolerance ± 0.2 | ||
Leakage Current 2.8μA | ||
Dissipation Factor 26% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Related links
- Wurth Elektronik 220 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 220 μF Capacitor 6.3V dc, Surface Solder - 865230145005
- Wurth Elektronik 220 μF Capacitor 6.3V dc, Surface Solder - 865080143009
- Wurth Elektronik 220 μF Capacitor 6.3V dc, Surface Solder - 865090145006
- Wurth Elektronik 220 μF Capacitor 6.3V dc, Surface Solder - 865250153007
- Wurth Elektronik 220 μF Surface Polymer Capacitor, 6.3V dc
- Wurth Elektronik 470 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 6.3V dc, Surface Solder
