Wurth Elektronik 4.7 μF Capacitor 50V dc, Surface Solder - 865080640004

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP11,900.00

(exc. VAT)

PHP13,320.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP5.95PHP11,900.00

*price indicative

RS Stock No.:
163-5730
Mfr. Part No.:
865080640004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

4.7μF

Voltage

50V dc

Construction

Cylindrical Can

Mount Type

Surface

Packaging

Tape & Reel

Height

5.4mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Ripple Current

55mA

Tolerance ±

0.2

Automotive Standard

No

Series

WCAP-ASLI

Leakage Current

3μA

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy