Panasonic 390 μF Capacitor 16V dc, Radial, Through Hole - EEUFC1C391 Radial Lead
- RS Stock No.:
- 162-1160
- Mfr. Part No.:
- EEUFC1C391
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP3,587.00
(exc. VAT)
PHP4,017.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 25, 2027
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP17.935 | PHP3,587.00 |
*price indicative
- RS Stock No.:
- 162-1160
- Mfr. Part No.:
- EEUFC1C391
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 390μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 755mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Leakage Current | 3μA | |
| Equivalent Series Resistance ESR | 90mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 390μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 755mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Leakage Current 3μA | ||
Equivalent Series Resistance ESR 90mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FC Series 330μF - 680μF
Applications
Related links
- Panasonic 390 μF Capacitor 16V dc Through Hole - EEUFC1C391 Radial Lead
- Wurth Elektronik 390 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 390 μF Capacitor 16V dc Through Hole - 860160374022 Radial Lead
- Wurth Elektronik 390 μF Capacitor 16V dc Through Hole - 860160375023 Radial Lead
- Wurth Elektronik 390 μF Capacitor 16V dc Through Hole - 860080374012 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
