Nichicon 47 μF Capacitor 16V dc, Surface Solder - UCM1C470MCL1GS
- RS Stock No.:
- 162-0489
- Mfr. Part No.:
- UCM1C470MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP17,766.00
(exc. VAT)
PHP19,898.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP8.883 | PHP17,766.00 |
*price indicative
- RS Stock No.:
- 162-0489
- Mfr. Part No.:
- UCM1C470MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | CM | |
| Leakage Current | 0pA | |
| Ripple Current | 160mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series CM | ||
Leakage Current 0pA | ||
Ripple Current 160mA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- MY
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C;Rated Voltage Range: 6.3 V to 50 V;Applicable to automatic mounting machine fed with carrier tape;Compliant to the RoHS directive (2011/65/EU)
Related links
- Nichicon 47 μF Capacitor 16V dc, Surface Solder - UCM1C470MCL1GS
- Nichicon 47 μF Capacitor 16V dc, Surface Solder - UCW1C470MCL1GS
- Nichicon 47 μF Capacitor 16V dc, Surface Solder - UUA1C470MCL1GS
- Nichicon 47 μF Capacitor 16V dc, Surface Solder - UWX1C470MCL1GB
- Nichicon 47 μF Capacitor 16V dc, Surface Solder - UUT1C470MCL1GS
- Nichicon 47 μF Capacitor 16V dc, Surface Solder
- Nichicon 47 μF Capacitor 16V dc, Surface Solder - UWT1C470MCL1GB
- Nichicon 220 μF Capacitor 16V dc, Surface Solder - UCM1C221MCL1GS
