CHEMI-CON 470 μF Capacitor 50V dc, Radial, Through Hole - ESMQ500ELL471MJ20S Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP623.67

(exc. VAT)

PHP698.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 10PHP62.367PHP623.67
20 - 40PHP60.492PHP604.92
50 +PHP58.677PHP586.77

*price indicative

RS Stock No.:
146-8532
Mfr. Part No.:
ESMQ500ELL471MJ20S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

470μF

Product Type

Capacitor

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bulk

Height

21.5mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10.5mm

Capacitor Ripple Current

760mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Series

SMQ

Leakage Current

4μA

Tolerance

±20 %

Automotive Standard

No

Dissipation Factor

0.12%

COO (Country of Origin):
JP
Downsized from current standard SMG series

Endurance : 2,000 hours at 85℃

Non solvent resistant type

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy