Panasonic 4700 μF Capacitor 16V dc, Through Hole - EEUFS1C472S Radial Lead
- RS Stock No.:
- 145-8486
- Mfr. Part No.:
- EEUFS1C472S
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP282.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP619.00
(exc. VAT)
PHP693.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | PHP123.80 | PHP619.00 | - |
| 10 - 45 | PHP95.59 | PHP477.95 | PHP282.10 |
| 50 + | PHP84.516 | PHP422.58 | PHP1,964.20 |
*price indicative
- RS Stock No.:
- 145-8486
- Mfr. Part No.:
- EEUFS1C472S
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.3A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 0pA | |
| Series | FS | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.16% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 4700μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.3A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Leakage Current 0pA | ||
Series FS | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 0.16% | ||
- COO (Country of Origin):
- MY
Low ESR, Miniaturized (1 size smaller than series FR)
Endurance : 105 °C 5000 h to 10000 h
● RoHS compliant
Robust and Durable materials used throughout
Easy to install and maintain - integral isolators & flexible connections provided
Related links
- Panasonic 4700 μF Capacitor 16V dc, Through Hole - EEUFS1C472S Radial Lead
- Panasonic 4700 μF Capacitor 16V dc, Through Hole - ECA1CM472 Radial Lead
- Panasonic 4700 μF Capacitor 16V dc, Through Hole - EEUFC1C472 Radial Lead
- Panasonic 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Panasonic 4700 μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C472 Radial Lead
- Panasonic 4700 μF Capacitor 16V dc Through Hole - EEUFR1C472L Radial Lead
- Panasonic 4700 μF Capacitor 16V dc Through Hole - EEUFK1C472S Radial Lead
- Panasonic 4700 μF Capacitor 16V dc Through Hole - ECA1CHG472 Radial Lead
