CHEMI-CON 330 μF Capacitor 35V dc, Snap-in - EKMQ350ELL331MJC5S Radial Lead
- RS Stock No.:
- 144-7276
- Mfr. Part No.:
- EKMQ350ELL331MJC5S
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 20 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP347.20
(exc. VAT)
PHP388.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 230 unit(s) shipping from November 23, 2026
- Plus 500 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP34.72 | PHP347.20 | - |
| 20 - 40 | PHP32.585 | PHP325.85 | 6% |
| 50 + | PHP29.22 | PHP292.20 | 15% |
*price indicative
- RS Stock No.:
- 144-7276
- Mfr. Part No.:
- EKMQ350ELL331MJC5S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Polarity | Polar | |
| Height | 14mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 350mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | KMQ | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Polarity Polar | ||
Height 14mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 350mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series KMQ | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- CHEMI-CON 100 μF Capacitor 35V dc, Snap-in - EKMQ350ELL101MF11D Radial Lead
- CHEMI-CON 4700 μF Capacitor 35V dc, Snap-in - EKMQ350ELL472MLP1S Radial Lead
- CHEMI-CON 3300 μF Capacitor 35V dc, Snap-in - EKMQ350ELL332MLN3S Radial Lead
- CHEMI-CON 2200 μF Capacitor 35V dc, Snap-in - EKMQ350ELL222ML25S Radial Lead
- CHEMI-CON 1000 μF Capacitor 35V dc, Snap-in - EKMQ350ELL102MK20S Radial Lead
- CHEMI-CON 330 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 330 μF Capacitor 25V dc, Snap-in Radial Lead
- CHEMI-CON 330 μF Capacitor 16V dc, Snap-in Radial Lead
