KEMET 20000 μF Capacitor 100V dc, Screw - ALS70A203KF100
- RS Stock No.:
- 144-3465
- Mfr. Part No.:
- ALS70A203KF100
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save PHP208.17
View bulk pricing optionsSubtotal (1 unit)*
PHP2,312.11
(exc. VAT)
PHP2,589.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 74 unit(s) ready to ship from another location
- Plus 76 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | PHP2,312.11 | - |
| 3 - 5 | PHP2,242.72 | PHP208.17 |
| 6 - 11 | PHP2,175.43 | PHP820.08 |
| 12 + | PHP2,110.17 | PHP2,423.28 |
*price indicative
- RS Stock No.:
- 144-3465
- Mfr. Part No.:
- ALS70A203KF100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 20000μF | |
| Voltage | 100V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 105mm | |
| Length | 33mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 51mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 20.1A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 36000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lead Pitch | 22.2mm | |
| Leakage Current | 6mA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | ALS70 | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 20000μF | ||
Voltage 100V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 105mm | ||
Length 33mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 51mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 20.1A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 36000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lead Pitch 22.2mm | ||
Leakage Current 6mA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series ALS70 | ||
Equivalent Series Resistance ESR 22mΩ | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 20000 μF Capacitor 100V dc, Screw - ALS70A203KF100
- KEMET 10000 μF Capacitor 100V dc, Screw
- KEMET 36000 μF Capacitor 100V dc, Screw - ALS70A363MF100
- KEMET 4700 μF Capacitor 100V dc, Screw - ALS30A472DE100
- KEMET 10000 μF Capacitor 100V dc, Screw - ALS30A103KE100
- KEMET 3300 μF Capacitor 100V dc, Screw - ALS71A332DA100
- KEMET 0.13 F Capacitor 100V dc, Screw - ALS70A134QS100
- KEMET 0.1 F Capacitor 100V dc, Screw - ALS70A104NS100
