KEMET 6800 μF Capacitor 100V dc, Screw - ALS70A682DE100
- RS Stock No.:
- 144-3463
- Mfr. Part No.:
- ALS70A682DE100
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,269.55
(exc. VAT)
PHP1,421.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from November 20, 2026
- Plus 48 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,269.55 |
| 5 - 9 | PHP1,231.46 |
| 10 - 24 | PHP1,182.20 |
| 25 + | PHP1,123.09 |
*price indicative
- RS Stock No.:
- 144-3463
- Mfr. Part No.:
- ALS70A682DE100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 100V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 82mm | |
| Polarity | Polar | |
| Length | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 13.2A | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 12.8mm | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 22000 h | |
| Series | ALS70 | |
| Equivalent Series Resistance ESR | 50mΩ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 6mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 100V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 82mm | ||
Polarity Polar | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 13.2A | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 12.8mm | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 22000 h | ||
Series ALS70 | ||
Equivalent Series Resistance ESR 50mΩ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 6mA | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 6800 μF Capacitor 100V dc, Screw - ALS70A682DE100
- KEMET 6800 μF Capacitor 100V dc, Screw
- KEMET 6800 μF Capacitor 100V dc, Screw - ALS30A682DF100
- Vishay 6800 μF Capacitor 100V dc, Screw - MAL210129682E3
- Vishay 6800 μF Capacitor 100V dc, Screw - MAL210119682E3 Screw
- KEMET 10000 μF Capacitor 100V dc, Screw
- KEMET 0.13 F Capacitor 100V dc, Screw - ALS70A134QS100
- KEMET 0.1 F Capacitor 100V dc, Screw - ALS70A104NS100
