KEMET 8200 μF Capacitor 450V dc, Screw - ALS70A822QM450
- RS Stock No.:
- 144-3458
- Mfr. Part No.:
- ALS70A822QM450
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP7,803.43
(exc. VAT)
PHP8,739.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | PHP7,803.43 | - |
| 3 - 4 | PHP7,608.37 | 2% |
| 5 + | PHP7,418.16 | 4% |
*price indicative
- RS Stock No.:
- 144-3458
- Mfr. Part No.:
- ALS70A822QM450
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 8200μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 131mm | |
| Length | 131mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 90mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 28.8A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lifetime | 40000 h | |
| Lead Pitch | 31.8mm | |
| Equivalent Series Resistance ESR | 28mΩ | |
| Series | ALS70 | |
| Tolerance | ±20 % | |
| Leakage Current | 6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 8200μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 131mm | ||
Length 131mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 90mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 28.8A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lifetime 40000 h | ||
Lead Pitch 31.8mm | ||
Equivalent Series Resistance ESR 28mΩ | ||
Series ALS70 | ||
Tolerance ±20 % | ||
Leakage Current 6mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 8200 μF Capacitor 450V dc, Screw - ALS70A822QM450
- KEMET 4700 μF Capacitor 450V dc, Screw
- KEMET 470 μF Capacitor 450V dc, Screw
- KEMET 2200 μF Capacitor 450V dc, Screw
- KEMET 220 μF Capacitor 450V dc, Screw
- KEMET 1200 μF Capacitor 450V dc, Screw - ALS70A122DF450
- KEMET 2200 μF Capacitor 450V dc, Screw - ALS31A222NF450
- KEMET 4700 μF Capacitor 450V dc, Screw - PEH200YX4470MU2
