KEMET 43000 μF Capacitor 100V dc, Screw - ALS80A433NF100
- RS Stock No.:
- 144-3447
- Mfr. Part No.:
- ALS80A433NF100
- Manufacturer:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-3447
- Mfr. Part No.:
- ALS80A433NF100
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 43000μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Height | 105mm | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 77mm | |
| Capacitor Ripple Current | 24.2A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Lead Pitch | 31.8mm | |
| Lifetime | 15000 h | |
| Series | ALS80 | |
| Leakage Current | 6mA | |
| Equivalent Series Resistance ESR | 13mΩ | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 43000μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Height 105mm | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 77mm | ||
Capacitor Ripple Current 24.2A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Lead Pitch 31.8mm | ||
Lifetime 15000 h | ||
Series ALS80 | ||
Leakage Current 6mA | ||
Equivalent Series Resistance ESR 13mΩ | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- PT
KEMET's ALS80/81 high CV screw Terminal capacitors feature the same high ripple currents and long life characteristics as the ALS70/71 series, but can operate at higher temperatures. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are similarly suited for high reliability and long life applications such as frequency converters, uninterruptible power supply (UPS) systems, and switch mode power supplies (SMPS). The extended temperature range allows increased ripple currents at lower temperatures.
Related links
- KEMET 43000 μF Capacitor 100V dc, Screw - ALS80A433NF100
- KEMET 10000 μF Capacitor 100V dc, Screw
- KEMET 0.13 F Capacitor 100V dc, Screw - ALS70A134QS100
- KEMET 0.1 F Capacitor 100V dc, Screw - ALS70A104NS100
- KEMET 36000 μF Capacitor 100V dc, Screw - ALS70A363MF100
- KEMET 4700 μF Capacitor 100V dc, Screw - ALS30A472DE100
- KEMET 10000 μF Capacitor 100V dc, Screw - ALS30A103KE100
- KEMET 6800 μF Capacitor 100V dc, Screw
