KEMET 24000 μF Capacitor 63V dc, Screw - ALS70A243DF063
- RS Stock No.:
- 144-3435
- Mfr. Part No.:
- ALS70A243DF063
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,444.07
(exc. VAT)
PHP1,617.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,444.07 |
| 5 - 9 | PHP1,227.31 |
| 10 - 24 | PHP1,203.39 |
| 25 + | PHP1,161.96 |
*price indicative
- RS Stock No.:
- 144-3435
- Mfr. Part No.:
- ALS70A243DF063
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 24000μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Screw | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 16.4A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 12.8mm | |
| Lifetime | 22000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Series | ALS70 | |
| Tolerance | ±20 % | |
| Leakage Current | 6mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 24000μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Screw | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 16.4A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 12.8mm | ||
Lifetime 22000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 22mΩ | ||
Series ALS70 | ||
Tolerance ±20 % | ||
Leakage Current 6mA | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 24000 μF Capacitor 63V dc, Screw - ALS70A243DF063
- KEMET 47000 μF Capacitor 63V dc, Screw
- KEMET 91000 μF Capacitor 63V dc, Screw
- KEMET 33000 μF Capacitor 63V dc, Screw
- KEMET 82000 μF Capacitor 63V dc, Screw
- KEMET 11000 μF Capacitor 63V dc, Screw
- KEMET 16000 μF Capacitor 63V dc, Screw
- KEMET 10000 μF Capacitor 63V dc, Screw
