KEMET 680 μF Capacitor 500V dc, Screw - ALS70A681DE500
- RS Stock No.:
- 144-3404
- Mfr. Part No.:
- ALS70A681DE500
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,458.02
(exc. VAT)
PHP1,632.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,458.02 |
| 5 - 9 | PHP1,414.28 |
| 10 - 24 | PHP1,371.85 |
| 25 + | PHP1,330.67 |
*price indicative
- RS Stock No.:
- 144-3404
- Mfr. Part No.:
- ALS70A681DE500
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 500V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Height | 82mm | |
| Length | 82mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 36mm | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 7.5A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 12.8mm | |
| Lifetime | 22000 h | |
| Standards/Approvals | RoHS, IEC 60384-4 | |
| Automotive Standard | No | |
| Series | ALS70 | |
| Equivalent Series Resistance ESR | 368mΩ | |
| Leakage Current | 6mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 500V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Polarity Polar | ||
Height 82mm | ||
Length 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Pin Count 2 | ||
Termination Type Screw | ||
Capacitor Ripple Current 7.5A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 12.8mm | ||
Lifetime 22000 h | ||
Standards/Approvals RoHS, IEC 60384-4 | ||
Automotive Standard No | ||
Series ALS70 | ||
Equivalent Series Resistance ESR 368mΩ | ||
Leakage Current 6mA | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 680 μF Capacitor 500V dc, Screw - ALS70A681DE500
- KEMET 680 μF Capacitor 500V dc, Screw - ALS30A681KF500
- KEMET 680 μF Capacitor 500V dc, Screw
- KEMET 220 μF Capacitor 500V dc, Screw - PEH200ZC3220MB2
- KEMET 3300 μF Capacitor 500V dc, Screw - ALS70A332MF500
- KEMET 1000 μF Capacitor 500V dc, Screw
- KEMET 220 μF Capacitor 500V dc, Screw
- KEMET 2200 μF Capacitor 500V dc, Screw
