KEMET 12000 μF Capacitor 200V dc, Screw - ALS71A123MF200
- RS Stock No.:
- 144-3170
- Mfr. Part No.:
- ALS71A123MF200
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 16 units)*
PHP59,659.31
(exc. VAT)
PHP66,818.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from February 22, 2027
- Plus 16 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 16 - 64 | PHP3,728.707 | PHP59,659.31 |
| 80 + | PHP3,616.848 | PHP57,869.57 |
*price indicative
- RS Stock No.:
- 144-3170
- Mfr. Part No.:
- ALS71A123MF200
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 12000μF | |
| Product Type | Capacitor | |
| Voltage | 200V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Height | 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 66mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 22.7A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 28.5mm | |
| Lifetime | 38000 h | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Tolerance | ±20 % | |
| Equivalent Series Resistance ESR | 29mΩ | |
| Automotive Standard | No | |
| Series | ALS71 | |
| Leakage Current | 6mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 12000μF | ||
Product Type Capacitor | ||
Voltage 200V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Polarity Polar | ||
Height 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 66mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 22.7A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 28.5mm | ||
Lifetime 38000 h | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Tolerance ±20 % | ||
Equivalent Series Resistance ESR 29mΩ | ||
Automotive Standard No | ||
Series ALS71 | ||
Leakage Current 6mA | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw Terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 12000 μF Capacitor 200V dc, Screw - ALS71A123MF200
- KEMET 4700 μF Capacitor 200V dc, Screw - ALS31A472MF200
- KEMET 10000 μF Capacitor 200V dc, Screw
- KEMET 10000 μF Capacitor 200V dc, Screw - ALS31A103NF200
- KEMET 1500 μF Capacitor 200V dc, Screw
- KEMET 4700 μF Capacitor 200V dc, Screw
- KEMET 18000 μF Capacitor 200V dc, Screw - ALS71A183NF200
- KEMET 1500 μF Capacitor 200V dc, Screw - ALS31A152DF200
