KEMET 1 F Capacitor 25V dc, Screw - ALS70A105QW025

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
144-3101
Mfr. Part No.:
ALS70A105QW025
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Capacitor

Capacitance

1F

Voltage

25V dc

Mount Type

Screw

Construction

Cylindrical Can

Height

169mm

Polarity

Polar

Length

169mm

Minimum Operating Temperature

-40°C

Diameter

90mm

Capacitor Ripple Current

41.3A

Pin Count

2

Termination Type

Screw

Maximum Operating Temperature

85°C

Lead Pitch

31.8mm

Lifetime

40000 h

Standards/Approvals

RoHS, IEC 60384-4

Leakage Current

6mA

Automotive Standard

No

Tolerance

±20 %

Equivalent Series Resistance ESR

5mΩ

Series

ALS70

COO (Country of Origin):
PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy