Panasonic 220 μF Capacitor 35V dc, Surface Solder - EEETC1V221P 500

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP401.85

(exc. VAT)

PHP450.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
5 - 20PHP80.37PHP401.85
25 - 45PHP77.962PHP389.81
50 - 95PHP75.62PHP378.10
100 - 245PHP73.348PHP366.74
250 +PHP71.15PHP355.75

*price indicative

Packaging Options:
RS Stock No.:
133-1964
Mfr. Part No.:
EEETC1V221P
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

12mm

Polarity

Polar

Length

10.2mm

Package/Case

500

Minimum Operating Temperature

-40°C

Diameter

10mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

125°C

Lifetime

3000 h

Standards/Approvals

RoHS

Width

10.2mm

Equivalent Series Resistance ESR

0.15Ω

Leakage Current

0pA

Series

TC

Automotive Standard

AEC-Q200

Tolerance ±

0.2

Ripple Current

750mA

Dissipation Factor

0.16%

COO (Country of Origin):
JP

Panasonic TC Series High Temperature Lead Free Reflow


Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).

SMT 125°C


Approvals

AEC-Q200 qualified

Related links