Wurth Elektronik 68 μF Capacitor 450V dc, Snap-in - 861111484013
- RS Stock No.:
- 125-0100
- Mfr. Part No.:
- 861111484013
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-0100
- Mfr. Part No.:
- 861111484013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 68μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Length | 21mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Capacitor Ripple Current | 510mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Width | 21mm | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 612μA | |
| Series | WCAP-AIL5 | |
| Automotive Standard | No | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 68μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Length 21mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Capacitor Ripple Current 510mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Width 21mm | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 612μA | ||
Series WCAP-AIL5 | ||
Automotive Standard No | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance Value from 33uF to 330uF.
Related links
- Wurth Elektronik 68 μF Capacitor 450V dc, Snap-in - 861111484013
- Wurth Elektronik 68 μF Capacitor 450V dc, Snap-in - 861111485021
- Wurth Elektronik 68 μF Capacitor 450V dc, Snap-in - 861111483004
- Wurth Elektronik 68 μF Capacitor 450V dc, Snap-in - 861021485018
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861111486031
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861101483007
- Wurth Elektronik 47 μF Capacitor 450V dc, Snap-in - 861111484011
- Wurth Elektronik 220 μF Capacitor 450V dc, Snap-in - 861011485016
