Panasonic 82 μF Capacitor 50V dc, Surface Solder - EEEFKH820XSP 900
- RS Stock No.:
- 122-3685
- Mfr. Part No.:
- EEEFKH820XSP
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 900 units)*
PHP14,555.70
(exc. VAT)
PHP16,302.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 900 + | PHP16.173 | PHP14,555.70 |
*price indicative
- RS Stock No.:
- 122-3685
- Mfr. Part No.:
- EEEFKH820XSP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 82μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Height | 7.8mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 7.7mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 680mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | FKS | |
| Leakage Current | 41μA | |
| Ripple Current | 195mA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 82μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Height 7.8mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 7.7mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 680mΩ | ||
Automotive Standard AEC-Q200 | ||
Series FKS | ||
Leakage Current 41μA | ||
Ripple Current 195mA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
FKS Type V High Temperature Reflow Series
FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.
FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the Compact case size enables you to downsize your PCB design.
Features
Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly
Product Application Information
FKS-V aluminium electrolytic capacitors are Ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.
Related links
- Panasonic 82 μF Capacitor 50V dc, Surface Solder - EEEFKH820XSP 900
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFTH101XAP 900
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFK1H470XP 900
- Panasonic 33 μF Capacitor 50V dc, Surface Solder 900
- Panasonic 22 μF Capacitor 50V dc, Surface Solder 900
- Panasonic 68 μF Capacitor 50V dc, Surface Solder - EEEFN1H680XP 900
- Panasonic 22 μF Capacitor 50V dc, Surface Solder - EEEHC1H220XP 900
