Vishay 22 μF Capacitor 25V dc, Through Hole - MAL203036229E3 Axial

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP603.06

(exc. VAT)

PHP675.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP120.612PHP603.06
25 - 45PHP116.992PHP584.96
50 - 245PHP113.478PHP567.39
250 +PHP110.076PHP550.38

*price indicative

RS Stock No.:
108-5260
Distrelec Article No.:
304-28-798
Mfr. Part No.:
MAL203036229E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

22μF

Product Type

Capacitor

Voltage

25V dc

Construction

Cylindrical Can

Mount Type

Through Hole

Packaging

Tape & Reel

Polarity

Polar

Height

10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Pin Count

2

Capacitor Ripple Current

60mA

Termination Type

Axial

Maximum Operating Temperature

85°C

Standards/Approvals

EU, IEC

Width

4.5mm

Lifetime

3000 h

Series

030/031 AS

Automotive Standard

No

Equivalent Series Resistance ESR

10.2Ω

Leakage Current

28μA

Tolerance

-10 → 50 %

030 AS Series


Life expectancy 2000 hours

Axial 85°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy