Panasonic 3300 μF Capacitor 25V dc, Radial - EEUFR1E332 Radial Lead
- RS Stock No.:
- 108-4770
- Mfr. Part No.:
- EEUFR1E332
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP4,570.50
(exc. VAT)
PHP5,119.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP91.41 | PHP4,570.50 |
*price indicative
- RS Stock No.:
- 108-4770
- Mfr. Part No.:
- EEUFR1E332
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 25V dc | |
| Construction | Radial Can | |
| Mount Type | Radial | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 3.82A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Tolerance | ±20 % | |
| Leakage Current | 825μA | |
| Series | FR Radial | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 25V dc | ||
Construction Radial Can | ||
Mount Type Radial | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 3.82A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Tolerance ±20 % | ||
Leakage Current 825μA | ||
Series FR Radial | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- MY
Panasonic FR Radial Series Capacitor, 3300 μF Capacitance, 25V DC Voltage - EEUFR1E332
This capacitor is an aluminium electrolytic component designed for use in various electrical applications. Featuring a capacitance of 3300μF and a voltage rating of 25 V DC, it is Ideal for providing reliable performance in demanding environments. With a radial mounting type and through-hole compatibility, this component is suitable for easy installation within circuits. Measuring 16mm in diameter and 25mm in height, it operates efficiently within a temperature range of -40°C to +105°C.
Features & Benefits
• Low equivalent series resistance of 14mΩ enhances efficiency
• High ripple current rating of 3.82 A for reliability under load
• Long operational lifetime of 10,000 hours supports durability
• Polarised design ensures correct installation and performance
• Tolerance of ±20% provides operational flexibility
• Dissipation factor of 14% aids in thermal management
• High ripple current rating of 3.82 A for reliability under load
• Long operational lifetime of 10,000 hours supports durability
• Polarised design ensures correct installation and performance
• Tolerance of ±20% provides operational flexibility
• Dissipation factor of 14% aids in thermal management
Applications
• Used in power supply components to stabilise voltage
• Utilised in audio equipment for filtering power supply noise
• Suitable for industrial automation systems requiring consistent performance
• Effective in consumer electronics to enhance power management
• Integrated into mechanical control systems for energy storage
• Utilised in audio equipment for filtering power supply noise
• Suitable for industrial automation systems requiring consistent performance
• Effective in consumer electronics to enhance power management
• Integrated into mechanical control systems for energy storage
What is the significance of the capacitor's low ESR?
The low equivalent series resistance contributes to improved efficiency by minimising energy loss during operation, which is essential for high-frequency applications.
How does the polarised nature of this capacitor affect installation?
Correct orientation during installation is critical, as reversing the polarity can lead to failure. The design simplifies component placement in circuits.
What impact does the ripple current rating have on performance?
A high ripple current rating allows for stable operation even under fluctuating loads, ensuring that connected systems maintain performance without overheating.
What role does capacitance play in electronic circuitry?
Capacitance determines the Ability of the component to store electrical energy, making it VITAL for applications that require smoothing, filtering, or energy storage.
How does operating temperature affect this capacitor's functionality?
Operating within the specified temperature range ensures optimal performance and longevity, as excessive heat can lead to degraded performance and reduced lifespan.
Note
Not Applicable for Automotive
Related links
- Panasonic 3300 μF Capacitor 25V dc, Radial - EEUFR1E332 Radial Lead
- Panasonic 3300 μF Capacitor 25V dc, Radial - EEUHD1E332 Radial Lead
- Panasonic 3300 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 3300 μF Capacitor 25V dc Through Hole - EEUFR1E332B Radial Lead
- Panasonic 3300 μF Capacitor 25V dc Through Hole - EEUFK1E332S Radial Lead
- Panasonic 3300 μF Capacitor 25V dc Through Hole - EEUFK1E332 Radial Lead
- Panasonic 1000 μF Capacitor 25V dc, Radial - EEUHD1E102 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
