Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - ECA1JHG101 Radial Lead
- RS Stock No.:
- 108-4607
- Mfr. Part No.:
- ECA1JHG101
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP3,729.40
(exc. VAT)
PHP4,177.00
(inc. VAT)
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 200 | PHP18.647 | PHP3,729.40 |
| 400 - 600 | PHP17.971 | PHP3,594.20 |
| 800 - 1800 | PHP17.29 | PHP3,458.00 |
| 2000 + | PHP16.614 | PHP3,322.80 |
*price indicative
- RS Stock No.:
- 108-4607
- Mfr. Part No.:
- ECA1JHG101
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 215mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | NHG | |
| Leakage Current | 3μA | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 215mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series NHG | ||
Leakage Current 3μA | ||
Dissipation Factor 200% | ||
- COO (Country of Origin):
- MY
Panasonic Series NHG Aluminium Electrolytic Capacitor, 100μF Capacitance, 63V DC Voltage - ECA1JHG101
Features & Benefits
Applications
What are the temperature limits for operational use?
How does the low leakage current influence circuit performance?
What ripple current rating should be considered in high-load scenarios?
How can I expect this component to perform in terms of lifespan?
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J4R7S Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J470 Radial Lead
- Panasonic 330 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J331 Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J470B Radial Lead
