Panasonic 470 μF Capacitor 25V dc, Radial, Through Hole - EEUFC1E471L Radial Lead
- RS Stock No.:
- 108-4113
- Mfr. Part No.:
- EEUFC1E471L
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP4,073.20
(exc. VAT)
PHP4,562.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1,600 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP20.366 | PHP4,073.20 |
*price indicative
- RS Stock No.:
- 108-4113
- Mfr. Part No.:
- EEUFC1E471L
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 995mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 65mΩ | |
| Series | FC Radial | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 995mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 65mΩ | ||
Series FC Radial | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FC Series 330μF - 680μF
Applications
Related links
- Panasonic 470 μF Capacitor 25V dc Through Hole - EEUFC1E471L Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471 Radial Lead
- Panasonic 470 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E471 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B Radial Lead
- Panasonic 470 μF Capacitor 25V dc Through Hole - EEUTP1E471 Radial Lead
- Panasonic 470 μF Capacitor 25V dc Through Hole - ECA1EM471 Radial Lead
