Panasonic 1800 μF Capacitor 35V dc, Radial - EEUFC1V182 Radial Lead
- RS Stock No.:
- 108-1341
- Mfr. Part No.:
- EEUFC1V182
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save PHP228.30
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP3,803.90
(exc. VAT)
PHP4,260.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1,500 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | PHP76.078 | PHP3,803.90 | - |
| 100 - 150 | PHP73.795 | PHP3,689.75 | PHP228.30 |
| 200 - 450 | PHP71.582 | PHP3,579.10 | PHP899.20 |
| 500 - 950 | PHP69.434 | PHP3,471.70 | PHP3,322.00 |
| 1000 + | PHP67.351 | PHP3,367.55 | PHP8,727.00 |
*price indicative
- RS Stock No.:
- 108-1341
- Mfr. Part No.:
- EEUFC1V182
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1800μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.555A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Width | 16mm | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 22mΩ | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1800μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.555A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Width 16mm | ||
Lead Pitch 7.5mm | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 22mΩ | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 12% | ||
Panasonic FC Radial Series Capacitor, 1800 μF Capacitance, 35V Voltage - EEUFC1V182
Features & Benefits
• Long lifespan of 5000 hours under nominal conditions
• High ripple current capability at 2.555 A for stability
• Polarised design ensures proper circuit integration
• Suitable for through-hole mounting for versatile applications
• Tolerance of ±20% enables design flexibility
Applications
• Suitable for filtering and decoupling in various devices
• Ideal for in domestic appliances and industrial equipment
• Used in audio systems for enhanced sound quality
What ripple current rating does this component support?
How does the ESR affect the performance of this component?
What is the significance of the capacitance Value in this context?
What operating temperature range can this component withstand?
How long can this component be expected to function effectively?
Related links
- Panasonic 1800 μF Capacitor 35V dc, Radial - EEUFC1V182 Radial Lead
- Panasonic 1800 μF Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1800 μF Capacitor 35V dc Through Hole - EEUTP1V182S Radial Lead
- Panasonic 1800 μF Capacitor 35V dc Through Hole - EEUFM1V182 Radial Lead
- Panasonic 1800 μF Capacitor 35V dc Through Hole - EEUFK1V182L Radial Lead
- Panasonic 1800 μF Capacitor 35V dc, Through Hole - EEUFK1V182S Radial Lead
- Panasonic 1800 μF Capacitor 35V dc, Through Hole - EEUFR1V182L Radial Lead
- Panasonic 3300 μF Capacitor 35V dc, Radial Radial Lead
