Panasonic 100 μF Capacitor 100V dc, Radial, Through Hole - ECA2AM101 Radial Lead
- RS Stock No.:
- 107-8151
- Mfr. Part No.:
- ECA2AM101
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP3,934.40
(exc. VAT)
PHP4,406.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP19.672 | PHP3,934.40 | - |
| 400 - 600 | PHP19.356 | PHP3,871.20 | 1% |
| 800 - 1800 | PHP18.712 | PHP3,742.40 | 4% |
| 2000 + | PHP18.213 | PHP3,642.60 | 7% |
*price indicative
- RS Stock No.:
- 107-8151
- Mfr. Part No.:
- ECA2AM101
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 100V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 350mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Series | MA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 100V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 350mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Series MA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 100 μF Capacitor 100V dc Through Hole - ECA2AM101 Radial Lead
- Panasonic 100 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 100V dc Through Hole - ECA2AHG101 Radial Lead
- Panasonic 100 μF Capacitor 100V dc Through Hole - EEUFC2A101L Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 100V dc Through Hole Radial Lead
- Panasonic 560 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 100V dc Through Hole Radial Lead
- Panasonic 22 μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A220 Radial Lead
