Panasonic 47 μF Capacitor 35V dc, Radial, Through Hole - ECA1VM470 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save PHP51.60

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP1,036.80

(exc. VAT)

PHP1,161.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from November 17, 2026
  • Plus 8,000 unit(s) shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 200PHP5.184PHP1,036.80-
400 - 600PHP5.055PHP1,011.00PHP51.60
800 - 1800PHP4.928PHP985.60PHP204.80
2000 - 9800PHP4.805PHP961.00PHP758.00
10000 +PHP4.685PHP937.00PHP4,990.00

*price indicative

RS Stock No.:
107-8006
Mfr. Part No.:
ECA1VM470
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

130mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lead Pitch

2mm

Lifetime

2000 h

Automotive Standard

AEC-Q200

Leakage Current

3μA

Series

MA

Tolerance

±20 %

Dissipation Factor

150%

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series

High reliability

High ripple current

Low impedance

Long life

Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy