Panasonic 470 μF Capacitor 16V dc, Radial, Through Hole - ECA1CM471 Radial Lead
- RS Stock No.:
- 107-7582
- Mfr. Part No.:
- ECA1CM471
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 400 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP1,975.00
(exc. VAT)
PHP2,212.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 400 unit(s) shipping from November 23, 2026
- Plus 4,600 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP9.875 | PHP1,975.00 | - |
| 400 - 600 | PHP9.578 | PHP1,915.60 | 3% |
| 800 - 1800 | PHP9.291 | PHP1,858.20 | 5% |
| 2000 - 3800 | PHP9.012 | PHP1,802.40 | 8% |
| 4000 + | PHP8.742 | PHP1,748.40 | 11% |
*price indicative
- RS Stock No.:
- 107-7582
- Mfr. Part No.:
- ECA1CM471
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 440mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 3.5mm | |
| Series | MA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 440mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 3.5mm | ||
Series MA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
M Series Type A Electrolytic Capacitors
Applications
Related links
- Panasonic 470 μF Capacitor 16V dc Through Hole - ECA1CM471 Radial Lead
- Panasonic 470 μF Capacitor 16V dc Through Hole - EEUHD1C471 Radial Lead
- Panasonic 470 μF Capacitor 16V dc Through Hole - EEUFC1C471 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C471 Radial Lead
- Panasonic 470 μF Capacitor 16V dc Through Hole - ECA1CHG471 Radial Lead
- Panasonic 470 μF Capacitor 16V dc Through Hole - ECA1CM471B Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
