Panasonic 1500 μF Capacitor 35V dc, Through Hole - EEUFC1V152L Radial Lead

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP7,655.40

(exc. VAT)

PHP8,574.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP76.554PHP7,655.40

*price indicative

RS Stock No.:
107-3577
Mfr. Part No.:
EEUFC1V152L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

35mm

Polarity

Polar

Length

35mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.5A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

5000 h

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

22mΩ

Series

FC Radial

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy