Panasonic 820 μF Capacitor 35V dc, Radial, Through Hole - EEUFC1V821L Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

PHP4,939.50

(exc. VAT)

PHP5,532.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
100 - 100PHP49.395PHP4,939.50-
200 - 300PHP47.913PHP4,791.303%
400 - 900PHP46.476PHP4,647.605%
1000 - 1900PHP45.082PHP4,508.208%
2000 +PHP43.729PHP4,372.9011%

*price indicative

RS Stock No.:
107-3558
Mfr. Part No.:
EEUFC1V821L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

820μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.9A

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Leakage Current

3μA

Automotive Standard

AEC-Q200

Series

FC Radial

Equivalent Series Resistance ESR

30mΩ

Tolerance

±20 %

Dissipation Factor

8%

COO (Country of Origin):
MY

FC Series 820μF - 1500μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy