Panasonic 680 μF Capacitor 50V dc, Through Hole - EEUFC1H681L Radial Lead

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP5,604.60

(exc. VAT)

PHP6,277.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP56.046PHP5,604.60

*price indicative

RS Stock No.:
107-3554
Mfr. Part No.:
EEUFC1H681L
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

30mm

Length

30mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Capacitor Ripple Current

2.2A

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Series

FC Radial

Equivalent Series Resistance ESR

40mΩ

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

8%

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy