Panasonic Capacitor - EEUFC1H680
- RS Stock No.:
- 107-1111
- Mfr. Part No.:
- EEUFC1H680
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 400 more to save PHP163.60
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP2,724.00
(exc. VAT)
PHP3,050.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP13.62 | PHP2,724.00 | - |
| 400 - 600 | PHP13.211 | PHP2,642.20 | PHP163.60 |
| 800 + | PHP12.815 | PHP2,563.00 | PHP644.00 |
*price indicative
- RS Stock No.:
- 107-1111
- Mfr. Part No.:
- EEUFC1H680
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.
Related links
- Panasonic Capacitor - EEUFC1H680
- Panasonic Capacitor - EEUFC1V222S
- Panasonic 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 1000 μF Capacitor 10V dc, Surface Solder 500
- Panasonic 150 μF Polymer Capacitor 6.3V, Surface - EEFJX0J151RF
- Panasonic 4700 μF Capacitor 10V dc - EEETK1A472AM
- Panasonic 220 μF Capacitor 10V dc - EEETK1A221P
- Panasonic 220 μF Aluminium Electrolytic Capacitor 63V dc, Surface Solder 200
