Panasonic 560 μF Capacitor 63V dc, Radial, Through Hole - EEUFC1J561 Radial Lead
- RS Stock No.:
- 107-1071
- Mfr. Part No.:
- EEUFC1J561
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP4,060.10
(exc. VAT)
PHP4,547.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 300 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | PHP81.202 | PHP4,060.10 | - |
| 100 - 150 | PHP78.766 | PHP3,938.30 | 2% |
| 200 - 450 | PHP75.615 | PHP3,780.75 | 6% |
| 500 - 950 | PHP71.834 | PHP3,591.70 | 11% |
| 1000 + | PHP67.524 | PHP3,376.20 | 16% |
*price indicative
- RS Stock No.:
- 107-1071
- Mfr. Part No.:
- EEUFC1J561
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 560μF | |
| Voltage | 63V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Equivalent Series Resistance ESR | 50mΩ | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 560μF | ||
Voltage 63V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Equivalent Series Resistance ESR 50mΩ | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
FC Series 330μF - 680μF
Applications
Related links
- Panasonic 560 μF Capacitor 63V dc Through Hole - EEUFC1J561 Radial Lead
- Wurth Elektronik 560 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 560 μF Capacitor 63V dc Through Hole - 860020778022 Radial Lead
- Panasonic 120 μF Capacitor 63V dc Through Hole - EEUFR1J121 Radial Lead
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 47 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 63V dc Through Hole Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101 Radial Lead
