Panasonic 220 μF Capacitor 25V dc, Radial, Through Hole - EEUHD1E221 Radial Lead
- RS Stock No.:
- 103-5655
- Mfr. Part No.:
- EEUHD1E221
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP5,938.00
(exc. VAT)
PHP6,650.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 200 | PHP29.69 | PHP5,938.00 |
| 400 - 600 | PHP25.654 | PHP5,130.80 |
| 800 - 1800 | PHP24.788 | PHP4,957.60 |
| 2000 - 3800 | PHP24.213 | PHP4,842.60 |
| 4000 + | PHP23.634 | PHP4,726.80 |
*price indicative
- RS Stock No.:
- 103-5655
- Mfr. Part No.:
- EEUHD1E221
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 230mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Series | HD | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 230mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Series HD | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 220 μF Capacitor 25V dc Through Hole - EEUHD1E221 Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E221 Radial Lead
- Panasonic 220 μF Capacitor 25V dc Through Hole - ECEA1EN221U Radial Lead
- Panasonic 220 μF Capacitor 25V dc Through Hole - ECA1EHG221 Radial Lead
- Panasonic 220 μF Capacitor 25V dc Through Hole - EEUTP1E221 Radial Lead
- Panasonic 220 μF Capacitor 25V dc Through Hole - EEUEB1E221S Radial Lead
