Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFT0J331AP
- RS Stock No.:
- 103-4775
- Mfr. Part No.:
- EEEFT0J331AP
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
PHP15,210.00
(exc. VAT)
PHP17,040.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | PHP15.21 | PHP15,210.00 |
| 2000 - 3000 | PHP14.891 | PHP14,891.00 |
| 4000 + | PHP14.328 | PHP14,328.00 |
*price indicative
- RS Stock No.:
- 103-4775
- Mfr. Part No.:
- EEEFT0J331AP
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 5.8mm | |
| Length | 7.8mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Ripple Current | 300mA | |
| Leakage Current | 20.7μA | |
| Equivalent Series Resistance ESR | 0.26Ω | |
| Series | FT SMD | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.26% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 5.8mm | ||
Length 7.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Ripple Current 300mA | ||
Leakage Current 20.7μA | ||
Equivalent Series Resistance ESR 0.26Ω | ||
Series FT SMD | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.26% | ||
- COO (Country of Origin):
- MY
Panasonic Capacitor, 330μF Capacitance, 6.3V Voltage - EEEFT0J331AP
This capacitor is a polar surface-mount aluminium electrolytic device intended for electronic circuits that require Compact bulk capacitance and stable performance at elevated temperatures. It is designed for use in demanding environments where automotive-grade qualification and standardised packaging support high-volume assembly.
Features and Benefits:
• Rated for 6.3V DC to support low-voltage power rails
• Nominal capacitance 330μF for energy smoothing and decoupling
• Low ESR 0.26Ω to reduce heat under ripple conditions
• Ripple current capability 300mA to handle dynamic load currents
• Operating temperature up to 105°C for high-temperature applications
• Lifetime 2000h to inform maintenance and replacement cycles
• Nominal capacitance 330μF for energy smoothing and decoupling
• Low ESR 0.26Ω to reduce heat under ripple conditions
• Ripple current capability 300mA to handle dynamic load currents
• Operating temperature up to 105°C for high-temperature applications
• Lifetime 2000h to inform maintenance and replacement cycles
Applications
• Suitable for automotive control modules requiring AEC‑Q200 components
• Ideal for DC‑DC converter output filtering in power systems
• Used with microcontroller power supplies for bulk decoupling
• Can be used for audio circuitry smoothing in Compact assemblies
• Used for vibration‑prone equipment requiring surface‑mount components
• Ideal for DC‑DC converter output filtering in power systems
• Used with microcontroller power supplies for bulk decoupling
• Can be used for audio circuitry smoothing in Compact assemblies
• Used for vibration‑prone equipment requiring surface‑mount components
What mounting method does it use for automated assembly?
It is supplied in tape & reel form with solder terminations for standard surface‑mount placement.
How does polarity affect installation?
The device is polar and must be oriented correctly, incorrect polarity can cause failure or leakage current increase.
What environmental ratings influence selection for regulated designs?
It meets RoHS requirements and conforms to automotive AEC‑Q200 standards for component qualification.
What leakage and dissipation behaviours should be expected?
Typical leakage current is 20.7μA and dissipation factor is 0.26% for assessing standby losses.
Which physical attributes affect board layout density?
The component uses an aluminium case with a Compact footprint measuring 5.8x6.3mm and 2 termination pins for space‑constrained designs.
Related links
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFT0J331AP
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFK0J331XP 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFH0J331L 500
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFKJ331XAP 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ331XAP 900
- Panasonic 330 μF Capacitor 6.3V dc, Surface Solder - EEEFPJ331XAL 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Solder 1000
